345-016-558-258

Heilind Number:EDA345-016-558-258
Manufacturer:EDAC
Manufacturer Number:345-016-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact form factor and right angle mount orientation, it optimizes space utilization without compromising on functionality. Featuring 16 positions across 2 rows, it ensures reliable signal transmission in complex circuit designs. The UL 94V-0 Thermoplastic Polyester housing guarantees superior durability and safety, even in harsh operating environments. Crafted with precision, the connectors boast copper alloy contacts for high conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, they facilitate efficient data transfer while maintaining signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with these premium connectors, essential for modern circuit board designs.