345-016-558-278

Heilind Number:EDA345-016-558-278
Manufacturer:EDAC
Manufacturer Number:345-016-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures safe and reliable power transfer with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transmission across its 16 positions, arranged in two rows with a pitch of .1in and row spacing of .2in. Designed for seamless integration, this connector offers a right-angle mount orientation, perfect for optimizing space on your board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.