345-016-558-288

Heilind Number:EDA345-016-558-288
Manufacturer:EDAC
Manufacturer Number:345-016-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts high-performance capabilities with an amperage of 3A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With two rows and 16 positions, it offers ample connectivity options. The right-angle mount orientation and a pitch of .1 inch make it ideal for compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector.