345-016-558-402

Heilind Number:EDA345-016-558-402
Manufacturer:EDAC
Manufacturer Number:345-016-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-402

Detailed Description

Efficiently connect and power up your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage of 3A and copper alloy contact material, it ensures reliable power transmission. The 16 positions and 1 row layout offer ample connectivity options, perfect for various applications. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.