345-016-558-403

Heilind Number:EDA345-016-558-403
Manufacturer:EDAC
Manufacturer Number:345-016-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-403

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector, designed for seamless integration in your PCB assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees optimal conductivity. With 16 positions and a pitch of .1 inches, this connector facilitates precise and secure connections on your board. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for high-speed data transmission and power distribution, this connector is a must-have component for your electronic projects. Upgrade your connectivity solutions with this premium Card Edge Connector.