345-016-558-404

Heilind Number:EDA345-016-558-404
Manufacturer:EDAC
Manufacturer Number:345-016-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-404

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector, featuring 16 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and efficient connectivity. The right-angle mount orientation allows for flexible installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component that guarantees optimal signal transmission and durability.