345-016-558-407

Heilind Number:EDA345-016-558-407
Manufacturer:EDAC
Manufacturer Number:345-016-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting 16 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while a pitch of .1in and row spacing of .2in allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in varied environments. Elevate your electronic designs with this essential component, perfect for applications in telecommunications, computing, and more.