345-016-558-408

Heilind Number:EDA345-016-558-408
Manufacturer:EDAC
Manufacturer Number:345-016-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 16 positions and a right-angle mount orientation, ensuring optimal space utilization on your PCB. The UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, while copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your PCB assembly with this robust and versatile connector, perfect for a wide range of applications in electronics and technology.