345-016-558-458

Heilind Number:EDA345-016-558-458
Manufacturer:EDAC
Manufacturer Number:345-016-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-458

Detailed Description

Enhance your electronic connections with this high-quality, 16-position board-to-board PCB connector. Designed for seamless integration, this connector features a right-angle mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester. With a contact material of copper alloy and a pitch of .1 inches, it ensures reliable conductivity and signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with the efficiency and performance of this green-colored connector.