345-016-558-478

Heilind Number:EDA345-016-558-478
Manufacturer:EDAC
Manufacturer Number:345-016-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-478

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 16 positions in a single row, it offers efficient and reliable connectivity for your PCB projects. The right-angle mount orientation and .1-inch pitch make it easy to integrate, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and an amperage rating of 3A, it guarantees optimal performance, even in demanding environments. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB setups with this essential component, designed to meet your connectivity needs with precision and efficiency.