345-016-558-502

Heilind Number:EDA345-016-558-502
Manufacturer:EDAC
Manufacturer Number:345-016-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-502

Detailed Description

Enhance your circuit board connections with this high-quality green board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it ensures reliable performance even in demanding environments. With a compact design and right-angle mount orientation, it optimizes space usage on your PCB. The copper alloy contacts provide excellent conductivity, while the 16 positions and 2 rows offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.