345-016-558-503

Heilind Number:EDA345-016-558-503
Manufacturer:EDAC
Manufacturer Number:345-016-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 16 positions, it allows for efficient data transmission. The contact material, Copper Alloy, ensures reliability and longevity. Its right-angle mount orientation offers versatility in installation. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component.