345-016-558-504

Heilind Number:EDA345-016-558-504
Manufacturer:EDAC
Manufacturer Number:345-016-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-504

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a dual-row layout, guaranteeing efficient and reliable data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with Copper Alloy contacts, it provides optimal conductivity. Its right-angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore our range of connectors to find the perfect fit for your application.