345-016-558-507

Heilind Number:EDA345-016-558-507
Manufacturer:EDAC
Manufacturer Number:345-016-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-507

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a double-row configuration and a total of 16 positions, it offers ample room for intricate circuitry setups. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates convenient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Upgrade your systems with this green-colored connector, delivering a consistent amperage of 3A and meeting your connectivity needs with precision.