345-016-558-508

Heilind Number:EDA345-016-558-508
Manufacturer:EDAC
Manufacturer Number:345-016-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. Featuring a compact two-row layout with a pitch of .1 inches and 16 positions, it allows for efficient data transfer. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic systems with this essential component for enhanced functionality.