345-016-558-512

Heilind Number:EDA345-016-558-512
Manufacturer:EDAC
Manufacturer Number:345-016-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-512

Detailed Description

Enhance your circuit board connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a pitch of .1 inch and 16 positions spread across two rows, it ensures efficient data and power transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications where reliability is paramount. Upgrade your PCB assembly with this essential component for a seamless and robust connection solution.