345-016-558-558

Heilind Number:EDA345-016-558-558
Manufacturer:EDAC
Manufacturer Number:345-016-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-558

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector in a vibrant green color. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and a pitch of .1 inch, it offers 16 positions for seamless board-to-board connectivity. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this reliable and efficient connector.