345-016-558-578

Heilind Number:EDA345-016-558-578
Manufacturer:EDAC
Manufacturer Number:345-016-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-578

Detailed Description

Enhance your circuit connections with our 16-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and a right angle mount orientation, it offers seamless integration into your PCB layout. The two-row design with a row spacing of .2 inches ensures efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in harsh environments. Trust in this connector for secure and stable card edge connections in your electronic devices.