345-016-558-588

Heilind Number:EDA345-016-558-588
Manufacturer:EDAC
Manufacturer Number:345-016-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-588

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows and a right-angle mount orientation, it offers seamless compatibility and efficient space utilization on your PCB. The copper alloy contact material guarantees optimal conductivity, while the 16 positions allow for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your electronics game with this essential component.