345-016-558-602

Heilind Number:EDA345-016-558-602
Manufacturer:EDAC
Manufacturer Number:345-016-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it ensures efficient signal transmission in tight spaces. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for high-speed data transfer and power delivery, it boasts 16 positions and a current rating of 3A. Upgrade your PCB assembly with this essential component for secure and stable connections.