345-016-558-604

Heilind Number:EDA345-016-558-604
Manufacturer:EDAC
Manufacturer Number:345-016-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 16 positions in a single row, it ensures seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, ensures optimal conductivity. Designed for convenience, it boasts a right-angle mount orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronic industry. Upgrade your PCB connectivity with this essential component.