345-016-558-608

Heilind Number:EDA345-016-558-608
Manufacturer:EDAC
Manufacturer Number:345-016-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a sleek green hue. Designed for efficiency and durability, it features a 1-row layout with 16 positions and a precise pitch of .1 inches. The right angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Crafted with copper alloy contacts, it guarantees excellent conductivity, even in challenging environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your setup with this essential component for seamless data transmission.