345-016-558-658

Heilind Number:EDA345-016-558-658
Manufacturer:EDAC
Manufacturer Number:345-016-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-658

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 16 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation enables easy installation, ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.