345-016-558-688

Heilind Number:EDA345-016-558-688
Manufacturer:EDAC
Manufacturer Number:345-016-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 16 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation further enhances versatility, allowing for flexible PCB arrangements. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.