345-016-558-802

Heilind Number:EDA345-016-558-802
Manufacturer:EDAC
Manufacturer Number:345-016-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a high amperage rating of 3 A, it ensures efficient power transfer. Its copper alloy contact material guarantees reliable performance, while the two rows of 16 positions each offer ample connectivity options. The right-angle mount orientation and compact .1" pitch make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in our top-quality products to streamline your connectivity solutions.