345-016-558-803

Heilind Number:EDA345-016-558-803
Manufacturer:EDAC
Manufacturer Number:345-016-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable power transmission with an amperage rating of 3A. The two-row design with a .1" pitch and .2" row spacing allows for efficient signal transfer across 16 positions. Crafted with precision, the connectors boast copper alloy contacts for enhanced conductivity. Designed for seamless integration, they offer a right-angle mount orientation, perfect for space-saving installations. Operate with confidence in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this indispensable component.