345-016-558-804

Heilind Number:EDA345-016-558-804
Manufacturer:EDAC
Manufacturer Number:345-016-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge 16-position board-to-board connector. Designed for seamless integration, this component boasts a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a pitch of .1 inches and two rows for efficient organization, it offers a contact material of copper alloy for optimal conductivity. The right-angle mount orientation ensures versatile installation options, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for high-performance applications, this connector is a must-have for any electronic setup.