345-016-558-807

Heilind Number:EDA345-016-558-807
Manufacturer:EDAC
Manufacturer Number:345-016-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also ensures reliable power transmission. With 16 positions and a 2-row layout, it offers ample space for multiple connections. The copper alloy contacts guarantee efficient signal transfer, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency to optimize your PCB designs.