345-016-558-808

Heilind Number:EDA345-016-558-808
Manufacturer:EDAC
Manufacturer Number:345-016-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester for reliable operation in any setting. The two rows of 16 positions each ensure seamless data transmission, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy and secure installation. Its right angle mount orientation allows for convenient PCB assembly, making it a perfect choice for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme environments. Upgrade your interconnect solutions with this essential component for seamless and efficient PCB connectivity.