345-016-558-812

Heilind Number:EDA345-016-558-812
Manufacturer:EDAC
Manufacturer Number:345-016-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 16 positions each, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the right angle mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industrial applications. Trust in its quality construction and precision engineering to elevate the performance of your electronic devices.