345-016-559-101

Heilind Number:EDA345-016-559-101
Manufacturer:EDAC
Manufacturer Number:345-016-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 16 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees optimal performance in demanding environments. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless and efficient data transmission.