345-016-559-102

Heilind Number:EDA345-016-559-102
Manufacturer:EDAC
Manufacturer Number:345-016-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. Featuring 16 positions and a 3A amperage, this connector facilitates seamless power and data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Elevate the efficiency of your PCB connections with this essential component.