345-016-559-103

Heilind Number:EDA345-016-559-103
Manufacturer:EDAC
Manufacturer Number:345-016-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring 16 individual positions and a single row layout, it offers optimal space efficiency without compromising on functionality. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. With a right angle mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our innovative solution to streamline your PCB connections with ease and efficiency.