345-016-559-108

Heilind Number:EDA345-016-559-108
Manufacturer:EDAC
Manufacturer Number:345-016-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 16 positions in a single row, ensuring optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, while the Copper Alloy contact material promises efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation allows for convenient installation, and it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution on your PCB.