345-016-559-158

Heilind Number:EDA345-016-559-158
Manufacturer:EDAC
Manufacturer Number:345-016-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-158

Detailed Description

Enhance your PCB connections with our high-quality 16-position board-to-board connector. Designed for seamless integration, this connector features a right-angle mount orientation and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while saving valuable board space. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.