345-016-559-201

Heilind Number:EDA345-016-559-201
Manufacturer:EDAC
Manufacturer Number:345-016-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-201

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact design boasting 16 positions and a pitch of .1 inches, it offers precision and efficiency in data transmission. The right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding applications, this green connector is a must-have for your electronic projects.