345-016-559-202

Heilind Number:EDA345-016-559-202
Manufacturer:EDAC
Manufacturer Number:345-016-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-202

Detailed Description

Enhance your PCB connectivity with this high-quality, 16-position board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch and right-angle mount orientation, it offers seamless integration into your electronic setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this green, 2-row connector, a must-have for any project requiring secure and efficient PCB connections.