345-016-559-212

Heilind Number:EDA345-016-559-212
Manufacturer:EDAC
Manufacturer Number:345-016-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-212

Detailed Description

Enhance your PCB connectivity with this versatile and durable board-to-board connector. Designed for seamless integration, its right-angle mount orientation and dual-row configuration provide efficient space utilization and secure connections. With 16 positions and a pitch of .1 inches, it offers ample room for your circuitry needs. The UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Featuring copper alloy contacts, it guarantees excellent conductivity for optimal performance. Elevate your electronic projects with this essential component.