345-016-559-288

Heilind Number:EDA345-016-559-288
Manufacturer:EDAC
Manufacturer Number:345-016-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-288

Detailed Description

Enhance your circuit connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 16 positions, it offers ample space for secure and precise PCB installations. Crafted with copper alloy contacts for optimal conductivity, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for effortless PCB alignment, while the right-angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions today with this essential component.