345-016-559-403

Heilind Number:EDA345-016-559-403
Manufacturer:EDAC
Manufacturer Number:345-016-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-403

Detailed Description

Enhance your PCB connections with our 16-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers efficient PCB-to-PCB connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your electronic designs with this high-performance connector.