345-016-559-408

Heilind Number:EDA345-016-559-408
Manufacturer:EDAC
Manufacturer Number:345-016-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-408

Detailed Description

Make seamless connections with our Green Board To Board PCB Connector, designed for superior performance in electronic devices. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable power delivery at 3A amperage. With a single row layout and 16 positions, it offers efficient connectivity for your PCB assembly. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees durability and stability in various environments. Trust in this high-quality connector for seamless signal transmission and secure PCB integration.