345-016-559-412

Heilind Number:EDA345-016-559-412
Manufacturer:EDAC
Manufacturer Number:345-016-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this component features a single row layout with 16 positions, ensuring reliable signal transmission. The right-angle mount orientation offers versatility in placement, while the green housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector optimizes performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Elevate your electronic projects with this essential connector.