345-016-559-458

Heilind Number:EDA345-016-559-458
Manufacturer:EDAC
Manufacturer Number:345-016-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-458

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row of 16 positions and a .1-inch pitch, it ensures seamless connectivity in your PCB projects. The contact material, copper alloy, guarantees reliable and efficient transmission. Designed for convenience, its right angle mount orientation and compact size make it perfect for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your circuit board assemblies with this essential connector.