345-016-559-478

Heilind Number:EDA345-016-559-478
Manufacturer:EDAC
Manufacturer Number:345-016-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-478

Detailed Description

Enhance your PCB connectivity with our 16-position Card Edge Connector. Designed for seamless integration, this green connector features a right-angle mount orientation, perfect for space-saving in compact PCB layouts. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Elevate your board-to-board connections with this essential component.