345-016-559-502

Heilind Number:EDA345-016-559-502
Manufacturer:EDAC
Manufacturer Number:345-016-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-502

Detailed Description

Enhance your electronic connections with this 16-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector ensures reliable performance even in harsh environments. The copper alloy contacts offer superior conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this high-quality component.