345-016-559-503

Heilind Number:EDA345-016-559-503
Manufacturer:EDAC
Manufacturer Number:345-016-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-503

Detailed Description

Elevate your PCB connectivity with our 16-position green Board To Board PCB Connector. Designed for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. The copper alloy contacts offer reliable conductivity, while the right-angle mount orientation saves space on your board. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for high-speed data transmission and power delivery, it's an essential component for your electronic projects. Upgrade your connectivity solutions with this advanced connector.