345-016-559-508

Heilind Number:EDA345-016-559-508
Manufacturer:EDAC
Manufacturer Number:345-016-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it's not just visually striking but also ensures reliable performance. With two rows and a total of 16 positions, this connector offers ample connectivity options for your circuit boards. The contact material is made of highly conductive Copper Alloy, guaranteeing efficient signal transmission. Designed for seamless integration, it boasts a right-angle mount orientation and a standard pitch of .1 inches, with row spacing set at .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB setups with this essential component for optimal performance and connectivity.