345-016-559-512

Heilind Number:EDA345-016-559-512
Manufacturer:EDAC
Manufacturer Number:345-016-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-512

Detailed Description

Enhance connectivity in your electronic devices with our versatile Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and a total of 16 positions, it offers ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and .1-inch pitch make it suitable for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our range of PCB connectors for more connectivity solutions.