345-016-559-588

Heilind Number:EDA345-016-559-588
Manufacturer:EDAC
Manufacturer Number:345-016-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-588

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional performance, with a voltage rating of 125V and an amperage of 3A. Its housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety, even in high-temperature environments. With two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, it offers 16 positions for reliable and efficient signal transmission. The right-angle mount orientation adds versatility to its installation options, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in this connector for secure, high-speed board-to-board connections in your electronic projects.