345-016-559-602

Heilind Number:EDA345-016-559-602
Manufacturer:EDAC
Manufacturer Number:345-016-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-559-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 16 positions on a single row with a .1-inch pitch, perfect for compact layouts. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Each contact is crafted from reliable copper alloy, guaranteeing excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your electronic assemblies with this essential component.